800-1801-2-SVT0-BL-00300-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 997
Unit Price: 5,47000 €
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 132
Unit Price: 6,41000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 12
Unit Price: 6,30000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 8,23000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 54
Unit Price: 8,37000 €
Datasheet
9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-1801-2-SVT0-BL-00300-1

DigiKey Part Number
1175-800-1801-2-SVT0-BL-00300-1-ND
Manufacturer
Manufacturer Product Number
800-1801-2-SVT0-BL-00300-1
Description
CORD 18AWG NEMA5-15P - CBL 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,86000 €9,86 €
108,37500 €83,75 €
257,85040 €196,26 €
507,47560 €373,78 €
1007,11880 €711,88 €
2506,67340 €1.668,35 €
5006,35512 €3.177,56 €
1.0006,05219 €6.052,19 €
Manufacturers Standard Package
Unit Price without VAT:9,86000 €
Unit Price with VAT:11,53620 €