
800-1801-2-SJT0-BL-00200-2 | |
|---|---|
DigiKey Part Number | 1175-800-1801-2-SJT0-BL-00200-2-ND |
Manufacturer | |
Manufacturer Product Number | 800-1801-2-SJT0-BL-00200-2 |
Description | CORD 18AWG NEMA5-15P - CBL 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CNC Tech | Length 6.56' (2.00m) |
Packaging Bag | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| 10 | 9,03000 € | 90,30 € |
| 25 | 8,46480 € | 211,62 € |
| 75 | 7,83347 € | 587,51 € |
| 150 | 7,45960 € | 1.118,94 € |
| 300 | 7,10380 € | 2.131,14 € |
| 525 | 6,82907 € | 3.585,26 € |
| 1.050 | 6,50353 € | 6.828,71 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,42540 € |

