
800-1601-2-SJT0-BL-00200-1 | |
|---|---|
DigiKey Part Number | 1175-800-1601-2-SJT0-BL-00200-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1601-2-SJT0-BL-00200-1 |
Description | CORD 16AWG NEMA5-15P - CBL 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| 10 | 9,33700 € | 93,37 € |
| 25 | 8,75160 € | 218,79 € |
| 50 | 8,33380 € | 416,69 € |
| 100 | 7,93610 € | 793,61 € |
| 300 | 7,34447 € | 2.203,34 € |
| 500 | 7,08472 € | 3.542,36 € |
| 1.000 | 6,74702 € | 6.747,02 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 12,85830 € |

