800-1601-2-SJT0-BL-00100-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 587
Unit Price: 4,05000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 1.697
Unit Price: 5,15000 €
Datasheet
3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-1601-2-SJT0-BL-00100-1

DigiKey Part Number
1175-800-1601-2-SJT0-BL-00100-1-ND
Manufacturer
Manufacturer Product Number
800-1601-2-SJT0-BL-00100-1
Description
CORD 16AWG NEMA5-15P - CBL 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
13A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1504,60900 €691,35 €
Unit Price without VAT:4,60900 €
Unit Price with VAT:5,39253 €