
800-12-32D-BL-0008F-1 | |
|---|---|
DigiKey Part Number | 1175-800-12-32D-BL-0008F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-12-32D-BL-0008F-1 |
Description | CORD 12AWG IEC320C20 - 320C19 8' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,59000 € | 25,59 € |
| 10 | 21,74700 € | 217,47 € |
| 25 | 20,38600 € | 509,65 € |
| 50 | 19,41340 € | 970,67 € |
| 100 | 18,48730 € | 1.848,73 € |
| 250 | 17,33116 € | 4.332,79 € |
| 500 | 16,50524 € | 8.252,62 € |
| Unit Price without VAT: | 25,59000 € |
|---|---|
| Unit Price with VAT: | 29,94030 € |

