
800-12-32D-BL-0004F-1 | |
|---|---|
DigiKey Part Number | 1175-800-12-32D-BL-0004F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-12-32D-BL-0004F-1 |
Description | CORD 12AWG IEC320C20 - 320C19 4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,29000 € | 18,29 € |
| 10 | 15,54100 € | 155,41 € |
| 25 | 14,56720 € | 364,18 € |
| 50 | 13,87220 € | 693,61 € |
| 100 | 13,21030 € | 1.321,03 € |
| 250 | 12,38404 € | 3.096,01 € |
| 500 | 11,79368 € | 5.896,84 € |
| Unit Price without VAT: | 18,29000 € |
|---|---|
| Unit Price with VAT: | 21,39930 € |


