
522-26-4400-SV-0005F | |
|---|---|
DigiKey Part Number | 1175-2431-ND |
Manufacturer | |
Manufacturer Product Number | 522-26-4400-SV-0005F |
Description | CABLE MOD 4P4C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,26200 € | 32,62 € |
| 25 | 3,05760 € | 76,44 € |
| 50 | 2,91140 € | 145,57 € |
| 100 | 2,77240 € | 277,24 € |
| 250 | 2,59880 € | 649,70 € |
| 500 | 2,47482 € | 1.237,41 € |
| 1.000 | 2,35675 € | 2.356,75 € |
| 2.500 | 2,20937 € | 5.523,42 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,49280 € |



