
520-26-6600-BL-0005F | |
|---|---|
DigiKey Part Number | 1175-2391-ND |
Manufacturer | |
Manufacturer Product Number | 520-26-6600-BL-0005F |
Description | CABLE MOD 6P6C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer CNC Tech | Length 5.00' (1.52m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Coiled Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,62600 € | 46,26 € |
| 25 | 4,33560 € | 108,39 € |
| 50 | 4,12840 € | 206,42 € |
| 100 | 3,93140 € | 393,14 € |
| 250 | 3,68532 € | 921,33 € |
| 500 | 3,50950 € | 1.754,75 € |
| 1.000 | 3,34216 € | 3.342,16 € |
| 2.500 | 3,13316 € | 7.832,90 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,37650 € |

