
520-26-4400-BL-0014F | |
|---|---|
DigiKey Part Number | 1175-2382-ND |
Manufacturer | |
Manufacturer Product Number | 520-26-4400-BL-0014F |
Description | CABLE MOD 4P4C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer CNC Tech | Length 14.00' (4.27m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Coiled Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 6,28000 € | 62,80 € |
| 25 | 5,88640 € | 147,16 € |
| 50 | 5,60520 € | 280,26 € |
| 100 | 5,33770 € | 533,77 € |
| 250 | 5,00360 € | 1.250,90 € |
| 500 | 4,76496 € | 2.382,48 € |
| 1.000 | 4,53776 € | 4.537,76 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,64630 € |

