
512-26-8800-SV-0007F | |
|---|---|
DigiKey Part Number | 1175-2343-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-8800-SV-0007F |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CNC Tech | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 4,37000 € | 43,70 € |
| 25 | 4,09600 € | 102,40 € |
| 50 | 3,90040 € | 195,02 € |
| 100 | 3,71410 € | 371,41 € |
| 250 | 3,48164 € | 870,41 € |
| 500 | 3,31554 € | 1.657,77 € |
| 1.000 | 3,15743 € | 3.157,43 € |
| 2.500 | 2,95998 € | 7.399,95 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,01380 € |

