
510-26-4400-SV-0007F | |
|---|---|
DigiKey Part Number | 1175-2289-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-4400-SV-0007F |
Description | CABLE MOD 4P4C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) |
Manufacturer CNC Tech | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Crossover |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,37500 € | 23,75 € |
| 25 | 2,22600 € | 55,65 € |
| 50 | 2,11940 € | 105,97 € |
| 100 | 2,01830 € | 201,83 € |
| 250 | 1,89192 € | 472,98 € |
| 500 | 1,80160 € | 900,80 € |
| 1.000 | 1,71563 € | 1.715,63 € |
| 2.500 | 1,60832 € | 4.020,80 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,27600 € |

