
50618-4.0-1-1000-1-TS | |
|---|---|
DigiKey Part Number | CN695-1000-ND |
Manufacturer | |
Manufacturer Product Number | 50618-4.0-1-1000-1-TS |
Description | HOOK-UP STRAND BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.00mm² Hook-Up Wire 56/0.0112" Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 56/0.0112" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style 50618 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89370 € | 893,70 € |
| 2.000 | 0,84897 € | 1.697,94 € |
| 3.000 | 0,82364 € | 2.470,92 € |
| 5.000 | 0,79257 € | 3.962,85 € |
| 7.000 | 0,77262 € | 5.408,34 € |
| 10.000 | 0,76420 € | 7.642,00 € |
| Unit Price without VAT: | 0,89370 € |
|---|---|
| Unit Price with VAT: | 1,04563 € |




