
3135-16-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | CN679A-500-ND 1175-3135-16-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3135-16-1-0500-008-1-TS |
Description | HOOK-UP STRND 16AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 26/0.0100" Orange 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,13600 € | 5,68 € |
| 10 | 1,08300 € | 10,83 € |
| 25 | 1,01480 € | 25,37 € |
| 50 | 0,96620 € | 48,31 € |
| 100 | 0,91970 € | 91,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49556 € | 247,78 € |
| 1.000 | 0,47119 € | 471,19 € |
| 1.500 | 0,45740 € | 686,10 € |
| 2.500 | 0,44050 € | 1.101,25 € |
| 3.500 | 0,42964 € | 1.503,74 € |
| 5.000 | 0,41836 € | 2.091,80 € |
| 12.500 | 0,39046 € | 4.880,75 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |



