
3132-24-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-24-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-24-1-0500-007-1-TS |
Description | HOOK-UP STRND 24AWG GRN FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Green 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -30°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 11/0.0063" | Ratings UL Style 3132 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.057" (1.45mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,57200 € | 2,86 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,51080 € | 12,77 € |
| 50 | 0,48660 € | 24,33 € |
| 100 | 0,46340 € | 46,34 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |






