
3132-22-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-3132-22-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-22-1-0500-007-1-TS |
Description | HOOK-UP STRND 22AWG GRN FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 22/0.0055" Green 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -30°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 22/0.0055" | Ratings UL Style 3132 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Diameter 0.063" (1.60mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,60600 € | 3,03 € |
| 10 | 0,57900 € | 5,79 € |
| 25 | 0,54280 € | 13,57 € |
| 50 | 0,51700 € | 25,85 € |
| 100 | 0,49220 € | 49,22 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |






