16 AWG Hook-Up Wire 26/0.0100" Orange 300V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-16-1-0500-008-1-TS

DigiKey Part Number
CN669A-250-ND
Manufacturer
Manufacturer Product Number
3132-16-1-0500-008-1-TS
Description
HOOK-UP STRND 16AWG ORN 250'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/0.0100" Orange 300V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.091" (2.31mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
250.0' (76.2m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
26/0.0100"
Ratings
UL Style 3132
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1102,63000 €102,63 €
297,23000 €194,46 €
493,02750 €372,11 €
1087,02600 €870,26 €
2082,82500 €1.656,50 €
4078,62350 €3.144,94 €
10078,02350 €7.802,35 €
Manufacturers Standard Package
Unit Price without VAT:102,63000 €
Unit Price with VAT:120,07710 €
Alternate Length
HOOK-UP STRND 16AWG ORANGE
In-Stock: 1665
Unit Price: 1,16000 €