
3123-20-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | 1175-3123-20-1-0500-001-1-TS-ND 1175-3123-20-1-0500-001-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3123-20-1-0500-001-1-TS |
Description | HOOK-UP STRND 20AWG BLK FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3123 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,85600 € | 4,28 € |
| 10 | 0,81500 € | 8,15 € |
| 25 | 0,76440 € | 19,11 € |
| 50 | 0,72780 € | 36,39 € |
| 100 | 0,69300 € | 69,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34732 € | 173,66 € |
| 1.000 | 0,33032 € | 330,32 € |
| 1.500 | 0,32071 € | 481,06 € |
| 2.500 | 0,30892 € | 772,30 € |
| 3.500 | 0,30135 € | 1.054,73 € |
| 5.000 | 0,29349 € | 1.467,45 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |














