
3122-24-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-3122-24-1-0500-011-1-TS-ND 1175-3122-24-1-0500-011-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-24-1-0500-011-1-TS |
Description | HOOK-UP STRND 24AWG YEL/GRN FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/0.0079" Yellow, Green Stripe 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -50°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3122 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,74600 € | 3,73 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,66640 € | 16,66 € |
| 50 | 0,63460 € | 31,73 € |
| 100 | 0,60410 € | 60,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30460 € | 152,30 € |
| 1.000 | 0,28972 € | 289,72 € |
| 1.500 | 0,28129 € | 421,94 € |
| 2.500 | 0,27097 € | 677,42 € |
| 3.500 | 0,26433 € | 925,16 € |
| 5.000 | 0,25745 € | 1.287,25 € |
| 12.500 | 0,24041 € | 3.005,12 € |
| 25.000 | 0,22811 € | 5.702,75 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |






