Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 1/0 AWG (95.00mm²) | |
Length - Overall | 44.00mm | |
Length - Pin | 25.00mm | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58879 € | 1.177,58 € |
| Unit Price without VAT: | 0,58879 € |
|---|---|
| Unit Price with VAT: | 0,68888 € |

