20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-011-1-TS

DigiKey Part Number
CN368GY-50-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-011-1-TS
Description
HOOK-UP STRND 20AWG GRN/YEL 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
112,52000 €12,52 €
211,90000 €23,80 €
511,14400 €55,72 €
1010,58100 €105,81 €
2010,08050 €201,61 €
509,45440 €472,72 €
1009,01610 €901,61 €
2008,57780 €1.715,56 €
5008,13956 €4.069,78 €
Manufacturers Standard Package
Unit Price without VAT:12,52000 €
Unit Price with VAT:14,64840 €
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 4
Unit Price: 11,51000 €
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 5
Unit Price: 12,52000 €
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 5
Unit Price: 12,52000 €
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 5
Unit Price: 12,52000 €
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 7
Unit Price: 11,51000 €
Alternate Length
HOOK-UP STRND 20AWG GRN/YEL 100'
In-Stock: 6
Unit Price: 21,93000 €
HOOK-UP STRND 20AWG GRN/YEL 25'
In-Stock: 12
Unit Price: 7,01000 €
HOOK-UP STRND 20AWG GRN/YEL 500'
In-Stock: 0
Unit Price: 0,67000 €