
1672-20-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | CN365G-500-ND 1175-1672-20-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1672-20-1-0500-007-1-TS |
Description | HOOK-UP STRND 20AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 20 AWG Hook-Up Wire 21/0.0071" Green 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,59800 € | 2,99 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,53520 € | 13,38 € |
| 50 | 0,50980 € | 25,49 € |
| 100 | 0,48540 € | 48,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19156 € | 95,78 € |
| 1.000 | 0,18225 € | 182,25 € |
| 1.500 | 0,17698 € | 265,47 € |
| 2.500 | 0,17053 € | 426,32 € |
| 3.500 | 0,16638 € | 582,33 € |
| 5.000 | 0,16208 € | 810,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |









