
1430-24-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN488GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 1430-24-1-0500-011-1-TS |
Description | HOOK-UP STRND 24AWG GREEN/YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14962 € | 74,81 € |
| 1.000 | 0,14235 € | 142,35 € |
| 1.500 | 0,13825 € | 207,38 € |
| 2.500 | 0,13321 € | 333,02 € |
| 3.500 | 0,12999 € | 454,96 € |
| 5.000 | 0,12663 € | 633,15 € |
| 12.500 | 0,11834 € | 1.479,25 € |
| 25.000 | 0,11235 € | 2.808,75 € |
| 50.000 | 0,10661 € | 5.330,50 € |
| Unit Price without VAT: | 0,14962 € |
|---|---|
| Unit Price with VAT: | 0,17506 € |









