
1426-14-1-250-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-1426-14-1-250-004-1-TS-ND 1175-1426-14-1-250-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1426-14-1-250-004-1-TS |
Description | HOOK-UP STRND 14AWG RED METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/0.0100" Red 600V 820.2' (250.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 820.2' (250.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1426 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 5 | 2,68600 € | 13,43 € |
| 10 | 2,55800 € | 25,58 € |
| 25 | 2,39680 € | 59,92 € |
| 50 | 2,28120 € | 114,06 € |
| 100 | 2,17020 € | 217,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,56972 € | 392,43 € |
| 500 | 1,49216 € | 746,08 € |
| 750 | 1,44824 € | 1.086,18 € |
| 1.250 | 1,39440 € | 1.743,00 € |
| 1.750 | 1,35982 € | 2.379,68 € |
| 2.500 | 1,32389 € | 3.309,72 € |
| 6.250 | 1,25477 € | 7.842,31 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,51000 € |






