20 AWG Hook-Up Wire 19/0.0079" Orange 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-20-1-0500-008-1-TS

DigiKey Part Number
1332-20-1-0500-008-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-20-1-0500-008-1-TS
Description
HOOK-UP STRND 20AWG ORN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0079" Orange 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.013" (0.33mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-80°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0079"
Ratings
UL Style 1332
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1160,65000 €160,65 €
2152,83000 €305,66 €
3148,41000 €445,23 €
5142,98800 €714,94 €
7139,50714 €976,55 €
10135,89100 €1.358,91 €
Manufacturers Standard Package
Unit Price without VAT:160,65000 €
Unit Price with VAT:187,96050 €
Alternate Color
HOOK-UP STRND 20AWG BLK 500'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG WHT 500'
In-Stock: 4
Unit Price: 133,84000 €
HOOK-UP STRND 20AWG YEL 500'
In-Stock: 7
Unit Price: 160,65000 €
HOOK-UP STRND 20AWG BLUE
In-Stock: 3875
Unit Price: 1,22000 €
HOOK-UP STRND 20AWG BRN 500'
In-Stock: 6
Unit Price: 160,65000 €