
1332-16-1-0500-004-1-S | |
|---|---|
DigiKey Part Number | 1175-1332-16-1-0500-004-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1332-16-1-0500-004-1-S |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0114" Red 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0114" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,32000 € | 305,32 € |
| 2 | 290,34000 € | 580,68 € |
| 3 | 281,86667 € | 845,60 € |
| 5 | 271,47800 € | 1.357,39 € |
| 7 | 264,80714 € | 1.853,65 € |
| 10 | 257,87600 € | 2.578,76 € |
| 25 | 240,72880 € | 6.018,22 € |
| Unit Price without VAT: | 305,32000 € |
|---|---|
| Unit Price with VAT: | 357,22440 € |


