1332-14-1-0500-004-1-TS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CNC Tech
In Stock: 2.100
Unit Price: 0,76080 €
Datasheet
Image for 1332-14-1-0500-004-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-14-1-0500-004-1-TS

DigiKey Part Number
1175-1332-14-1-0500-004-1-TS-ND
Manufacturer
Manufacturer Product Number
1332-14-1-0500-004-1-TS
Description
WIRE
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0150" Red 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0150"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.101" (2.57mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 14AWG RED FEET
In-Stock: 0
Unit Price: