
1330-18-1-0500-006-1-S | |
|---|---|
DigiKey Part Number | 1175-1330-18-1-0500-006-1-S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-18-1-0500-006-1-S |
Description | UL1330, FEP INSULATED HOOK-FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0094" Brown 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.087" (2.21mm) |
Series | Jacket (Insulation) Thickness 0.020" (0.51mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0094" | Ratings UL Style 1330 |
Conductor Material | Spool Size 500.0' (152.4m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 5 | 1,16800 € | 5,84 € |
| 10 | 1,11300 € | 11,13 € |
| 25 | 1,04320 € | 26,08 € |
| 50 | 0,99300 € | 49,65 € |
| 100 | 0,94520 € | 94,52 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |



