
1330-14-1-0100-006-1-TS | |
|---|---|
DigiKey Part Number | 1175-1330-14-1-0100-006-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-14-1-0100-006-1-TS |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0142" Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0142" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,99090 € | 99,09 € |
| 200 | 0,94280 € | 188,56 € |
| 300 | 0,91557 € | 274,67 € |
| 500 | 0,88218 € | 441,09 € |
| 700 | 0,86076 € | 602,53 € |
| 1.000 | 0,83849 € | 838,49 € |
| 2.500 | 0,78343 € | 1.958,57 € |
| 5.000 | 0,74372 € | 3.718,60 € |
| 10.000 | 0,71342 € | 7.134,20 € |
| Unit Price without VAT: | 0,99090 € |
|---|---|
| Unit Price with VAT: | 1,15935 € |


