14 AWG Hook-Up Wire 19/0.0150" Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-14-1-0100-005-1-TS

DigiKey Part Number
1175-1330-14-1-0100-005-1-TS-ND
Manufacturer
Manufacturer Product Number
1330-14-1-0100-005-1-TS
Description
UL1330, FEP INSULATED HOOK-UP WI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0150" Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0150"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.112" (2.84mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1000,96660 €96,66 €
2000,91965 €183,93 €
3000,89310 €267,93 €
5000,86054 €430,27 €
7000,83964 €587,75 €
1.0000,81793 €817,93 €
2.5000,76424 €1.910,60 €
5.0000,72550 €3.627,50 €
10.0000,69483 €6.948,30 €
Manufacturers Standard Package
Unit Price without VAT:0,96660 €
Unit Price with VAT:1,13092 €