
1330-10-1-0100-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-1330-10-1-0100-004-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-10-1-0100-004-1-TS |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 41/0.0159" Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0159" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,22810 € | 222,81 € |
| 200 | 2,11880 € | 423,76 € |
| 300 | 2,05693 € | 617,08 € |
| 500 | 1,98116 € | 990,58 € |
| 700 | 1,93247 € | 1.352,73 € |
| 1.000 | 1,88192 € | 1.881,92 € |
| 2.500 | 1,75680 € | 4.392,00 € |
| 5.000 | 1,70141 € | 8.507,05 € |
| Unit Price without VAT: | 2,22810 € |
|---|---|
| Unit Price with VAT: | 2,60688 € |


