24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-24-1-0500-011-1-TS

DigiKey Part Number
CN160GY-500-ND
Manufacturer
Manufacturer Product Number
11047-24-1-0500-011-1-TS
Description
HOOK-UP STRND 24AWG GRN/YEL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green, Yellow 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.057" (1.45mm)
Mfr
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 11047
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
4.0000,12565 €502,60 €
Unit Price without VAT:0,12565 €
Unit Price with VAT:0,14701 €
Alternate Color
HOOK-UP STRND 24AWG BLACK
In-Stock: 375
Unit Price: 0,61000 €
HOOK-UP STRND 24AWG WHITE
In-Stock: 450
Unit Price: 0,61000 €
HOOK-UP STRND 24AWG RED
In-Stock: 0
Unit Price: 0,61000 €
HOOK-UP STRND 24AWG BLUE
In-Stock: 1450
Unit Price: 0,59000 €
HOOK-UP STRND 24AWG GREEN
In-Stock: 3950
Unit Price: 0,61000 €