
1072F12-08-2-1-S-00150 | |
|---|---|
DigiKey Part Number | 1175-1072F12-08-2-1-S-00150-ND |
Manufacturer | |
Manufacturer Product Number | 1072F12-08-2-1-S-00150 |
Description | CIRC CBL 8POS PLUG TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 € | 16,17 € |
| 10 | 13,73900 € | 137,39 € |
| 25 | 12,87880 € | 321,97 € |
| 50 | 12,26420 € | 613,21 € |
| 100 | 11,67900 € | 1.167,90 € |
| 250 | 10,94844 € | 2.737,11 € |
| 500 | 10,42656 € | 5.213,28 € |
| Unit Price without VAT: | 16,17000 € |
|---|---|
| Unit Price with VAT: | 18,91890 € |


