
1072F12-08-2-1-RA-00200 | |
|---|---|
DigiKey Part Number | 1175-1072F12-08-2-1-RA-00200-ND |
Manufacturer | |
Manufacturer Product Number | 1072F12-08-2-1-RA-00200 |
Description | CBL 8POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,57000 € | 18,57 € |
| 10 | 15,78500 € | 157,85 € |
| 25 | 14,79600 € | 369,90 € |
| 50 | 14,09020 € | 704,51 € |
| 100 | 13,41800 € | 1.341,80 € |
| 250 | 12,57872 € | 3.144,68 € |
| 500 | 11,97916 € | 5.989,58 € |
| Unit Price without VAT: | 18,57000 € |
|---|---|
| Unit Price with VAT: | 21,72690 € |


