
106-1242-BL-00300 | |
|---|---|
DigiKey Part Number | 1175-1886-ND |
Manufacturer | |
Manufacturer Product Number | 106-1242-BL-00300 |
Description | TOSLINK CABLE PLUG-PLUG RA 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug, Right Angle 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Toslink Plug, Right Angle | |
Cable Diameter | 0.16" (4.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 9.8' (3.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 10 | 11,05100 € | 110,51 € |
| 25 | 10,35920 € | 258,98 € |
| 50 | 9,86480 € | 493,24 € |
| 200 | 8,94585 € | 1.789,17 € |
| 400 | 8,51928 € | 3.407,71 € |
| 600 | 8,27932 € | 4.967,59 € |
| 1.000 | 7,98664 € | 7.986,64 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,21000 € |



