
106-1242-BL-00150-5 | |
|---|---|
DigiKey Part Number | 1175-1890-ND |
Manufacturer | |
Manufacturer Product Number | 106-1242-BL-00150-5 |
Description | TOSLINK CABLE PLUG-PLUG RA 1.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug, Right Angle 4.9' (1.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Toslink Plug, Right Angle | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 4.9' (1.5m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 8,88200 € | 88,82 € |
| 25 | 8,32560 € | 208,14 € |
| 50 | 7,92800 € | 396,40 € |
| 145 | 7,35434 € | 1.066,38 € |
| 290 | 7,00355 € | 2.031,03 € |
| 580 | 6,66957 € | 3.868,35 € |
| 1.015 | 6,41171 € | 6.507,89 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,22650 € |



