106-1042-BL-00150 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 19
Unit Price: 10,32000 €
Datasheet
Cable Fiber Optic Toslink Plug To Toslink Plug 4.9' (1.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106-1042-BL-00150

DigiKey Part Number
1175-1881-ND
Manufacturer
Manufacturer Product Number
106-1042-BL-00150
Description
TOSLINK CABLE PLUG-PLUG 1.5M
Customer Reference
Detailed Description
Cable Fiber Optic Toslink Plug To Toslink Plug 4.9' (1.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
Toslink Plug
2nd Connector
Toslink Plug
Cable Diameter
0.16" (4.0mm)
Cable Type
-
Features
-
Fiber Type
-
Length - Overall
4.9' (1.5m)
Type
-
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TOSLINK CABLE PLUG-PLUG 2M
In-Stock: 0
Unit Price: 11,13000 €
TOSLINK CABLE PLUG-PLUG 3M
In-Stock: 48
Unit Price: 12,20000 €