104-1030-BL-00100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 3
Unit Price: 19,27000 €
Datasheet
Cable Assembly USB A Male Plug to i5 Lightning Connector 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104-1030-BL-00100

DigiKey Part Number
1175-1731-ND
Manufacturer
Manufacturer Product Number
104-1030-BL-00100
Description
CBL ASSY USB-A M-LIGHTNING 3.28'
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to i5 Lightning Connector 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Type
USB A Male Plug to i5 Lightning Connector
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Sync and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes