
1015-24-1-2000-004-1-TD | |
|---|---|
DigiKey Part Number | 1175-1015-24-1-2000-004-1-TD-ND 1175-1015-24-1-2000-004-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-24-1-2000-004-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Red 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.083" (2.11mm) |
Mfr | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 2000.0' (609.6m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,39600 € | 1,98 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,35440 € | 8,86 € |
| 50 | 0,33780 € | 16,89 € |
| 100 | 0,32160 € | 32,16 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.000 | 0,06364 € | 127,28 € |
| 4.000 | 0,06053 € | 242,12 € |
| 6.000 | 0,05877 € | 352,62 € |
| 10.000 | 0,05662 € | 566,20 € |
| 14.000 | 0,05524 € | 773,36 € |
| 20.000 | 0,05380 € | 1.076,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |



