


1003-002-01100-TR | |
|---|---|
DigiKey Part Number | 1175-1003-002-01100-TR-ND - Tape & Reel (TR) 1175-1003-002-01100-CT-ND - Cut Tape (CT) 1175-1003-002-01100-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1003-002-01100-TR |
Description | USB 3.0, 9P, A/F, SMT, R/A, HOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer CNC Tech | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.8A |
Connector Type USB-A (USB TYPE-A) | Shielding Unshielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Blue |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,07600 € | 20,76 € |
| 25 | 1,94640 € | 48,66 € |
| 50 | 1,85320 € | 92,66 € |
| 100 | 1,76470 € | 176,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,49490 € | 597,96 € |
| 800 | 1,42358 € | 1.138,86 € |
| 1.200 | 1,38345 € | 1.660,14 € |
| 2.000 | 1,33451 € | 2.669,02 € |
| 2.800 | 1,30322 € | 3.649,02 € |
| 4.000 | 1,27086 € | 5.083,44 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,86650 € |



