CMX979Q4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CML Micro
In Stock: 336
Unit Price: 8,22000 €
Datasheet
RF IC Fractional, Integer-N Synthesizer/ VCO CATV, ISM 500MHz ~ 1GHz 2.7V ~ 3.6V Supply 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX979Q4

DigiKey Part Number
2032-1014-ND
Manufacturer
Manufacturer Product Number
CMX979Q4
Description
DUAL PLL VCO RF BUILDING BLOCK
Customer Reference
Detailed Description
RF IC Fractional, Integer-N Synthesizer/ VCO CATV, ISM 500MHz ~ 1GHz 2.7V ~ 3.6V Supply 40-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Fractional, Integer-N Synthesizer/ VCO
Frequency
500MHz ~ 1GHz
RF Type
CATV, ISM
Secondary Attributes
2.7V ~ 3.6V Supply
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types