
CMX90A006Q7-R350 | |
|---|---|
DigiKey Part Number | 2032-CMX90A006Q7-R350TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMX90A006Q7-R350 |
Description | 2 W 860 930 MHZ LINEAR PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, RFID, WLAN 860MHz ~ 930MHz 16-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 860MHz ~ 930MHz | |
P1dB | 33dBm | |
Gain | 33dB | |
Noise Figure | - | |
RF Type | ISM, RFID, WLAN | |
Voltage - Supply | 2.5V ~ 5.25V | |
Current - Supply | 1.1A | |
Test Frequency | 860MHz ~ 930MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,58180 € | 12.909,00 € |
| Unit Price without VAT: | 2,58180 € |
|---|---|
| Unit Price with VAT: | 3,02071 € |

