
FCR7360G | |
|---|---|
DigiKey Part Number | 4654-FCR7360G-ND |
Manufacturer | |
Manufacturer Product Number | FCR7360G |
Description | S18 2MM PANEL SKT 2.8 TAB GRN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Green |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer CLIFF Electronic Components Ltd | Termination Solder Tabs |
Packaging Bag | Insulation Mating End Insulated |
Part Status Active | Color Green |
Type Banana Jack | Contact Finish Gold |
Gender Female | Contact Material Brass |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyvinyl Chloride (PVC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCR7357G | CLIFF Electronic Components Ltd | 14 | 4654-FCR7357G-ND | 5,57000 € | Parametric Equivalent |
| 108-0904-001 | Cinch Connectivity Solutions Johnson | 9.338 | J153-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 5,14800 € | 51,48 € |
| 25 | 4,82520 € | 120,63 € |
| 50 | 4,59460 € | 229,73 € |
| 100 | 4,37530 € | 437,53 € |
| 300 | 4,04900 € | 1.214,70 € |
| 500 | 3,90574 € | 1.952,87 € |
| 1.000 | 3,71951 € | 3.719,51 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,09020 € |

