3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC61905N

DigiKey Part Number
4654-FC61905N-ND
Manufacturer
Manufacturer Product Number
FC61905N
Description
XLR SKT MALE 3DCM/NM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Metal
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,22000 €3,22 €
102,73500 €27,35 €
252,56360 €64,09 €
502,44120 €122,06 €
1002,32460 €232,46 €
2502,17904 €544,76 €
5002,07504 €1.037,52 €
1.0001,97605 €1.976,05 €
2.5001,85245 €4.631,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,76740 €