47.2" (1200.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe, Alligator Clip, Insulated DMM Test Leads 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIH29892

DigiKey Part Number
4654-CIH29892-ND
Manufacturer
Manufacturer Product Number
CIH29892
Description
TEST LEAD BANANA TO PROBE 47.2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
47.2" (1200.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe, Alligator Clip, Insulated DMM Test Leads 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Test Probe, Alligator Clip, Insulated
Cable Length
47.2" (1200.00mm)
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
Silicone
Wire Gauge
-
Voltage - Rated
1000V (1kV)
Ratings
CAT II 1000V, CAT III 600V
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,27000 €23,27 €
522,21600 €111,08 €
1021,77600 €217,76 €
3021,09600 €632,88 €
5020,78720 €1.039,36 €
10020,37510 €2.037,51 €
25019,84308 €4.960,77 €
Manufacturers Standard Package
Unit Price without VAT:23,27000 €
Unit Price with VAT:27,22590 €