Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCM4919660800AGIT | |
|---|---|
DigiKey Part Number | HCM4919660800AGIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM4919660800AGIT |
Description | CRYSTAL 19.6608MHZ 16PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 16pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33482 € | 334,82 € |
| Unit Price without VAT: | 0,33482 € |
|---|---|
| Unit Price with VAT: | 0,39174 € |






