Similar

HC-49/U-S8000000ABIT | |
|---|---|
DigiKey Part Number | HC-49/U-S8000000ABIT-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S8000000ABIT |
Description | CRYSTAL 8.0000MHZ 16PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.183" W (11.50mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29220 € | 292,20 € |
| Unit Price without VAT: | 0,29220 € |
|---|---|
| Unit Price with VAT: | 0,34187 € |


