
CSX-252FAE24000000T | |
|---|---|
DigiKey Part Number | 300-8828-2-ND - Tape & Reel (TR) 300-8828-1-ND - Cut Tape (CT) 300-8828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-252FAE24000000T |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,16900 € | 11,69 € |
| 25 | 1,10520 € | 27,63 € |
| 50 | 1,05940 € | 52,97 € |
| 100 | 1,01550 € | 101,55 € |
| 250 | 0,96036 € | 240,09 € |
| 500 | 0,92066 € | 460,33 € |
| 1.000 | 0,88262 € | 882,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82556 € | 2.476,68 € |
| 6.000 | 0,79152 € | 4.749,12 € |
| 9.000 | 0,77228 € | 6.950,52 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,56780 € |

