18.432 MHz ±30ppm Crystal 16pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS325S18432000ABIT

DigiKey Part Number
300-3008-2-ND - Tape & Reel (TR)
300-3008-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CS325S18432000ABIT
Description
CRYSTAL 18.4320MHZ 16PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 16pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
18.432 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.222
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,66500 €6,65 €
250,62880 €15,72 €
500,60300 €30,15 €
1000,57800 €57,80 €
2500,54660 €136,65 €
5000,52398 €261,99 €
1.0000,50232 €502,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49039 €1.471,17 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,90090 €