
CS325S13560000ABJT | |
|---|---|
DigiKey Part Number | 300-7020-2-ND - Tape & Reel (TR) 300-7020-1-ND - Cut Tape (CT) 300-7020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS325S13560000ABJT |
Description | CRYSTAL 13.5600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,66080 € | 16,52 € |
| 50 | 0,63340 € | 31,67 € |
| 100 | 0,60720 € | 60,72 € |
| 250 | 0,57428 € | 143,57 € |
| 500 | 0,55050 € | 275,25 € |
| 1.000 | 0,52775 € | 527,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49360 € | 1.480,80 € |
| 6.000 | 0,47322 € | 2.839,32 € |
| 9.000 | 0,46169 € | 4.155,21 € |
| 15.000 | 0,44758 € | 6.713,70 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

