
CS325-52.000MABJ-UT | |
|---|---|
DigiKey Part Number | 300-8776-2-ND - Tape & Reel (TR) 300-8776-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS325-52.000MABJ-UT |
Description | CRYSTAL 52.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 52 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,70480 € | 17,62 € |
| 50 | 0,65380 € | 32,69 € |
| 100 | 0,61300 € | 61,30 € |
| 250 | 0,59168 € | 147,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73137 € | 2.194,11 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |

